Circular - 0.375" (9.53mm) Bushing 0.250" (6.35mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.375" (9.53mm) Bushing 0.250" (6.35mm) Black
Supporting your Project: Printed Circuit Board Solutions

22MP03754

DigiKey Part Number
RPC7248-ND
Manufacturer
Manufacturer Product Number
22MP03754
Description
BUSHING 0.250" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.375" (9.53mm) Bushing 0.250" (6.35mm) Black
Datasheet
 Datasheet
EDA/CAD Models
22MP03754 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.375" (9.53mm)
Diameter - Inside
0.250" (6.35mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 390
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,95300 Kč19,53 Kč
251,83120 Kč45,78 Kč
501,73860 Kč86,93 Kč
1001,65670 Kč165,67 Kč
2501,55216 Kč388,04 Kč
5001,47742 Kč738,71 Kč
1 0001,40687 Kč1 406,87 Kč
3 0001,30181 Kč3 905,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč