


22MP15021 | |
|---|---|
DigiKey Part Number | RPC6367-ND |
Manufacturer | |
Manufacturer Product Number | 22MP15021 |
Description | BUSHING 1.312" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.509" (38.33mm) Bushing 1.312" (33.32mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.509" (38.33mm) | |
Diameter - Inside | 1.312" (33.32mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,84440 Kč | 221,11 Kč |
| 50 | 8,42020 Kč | 421,01 Kč |
| 100 | 8,01700 Kč | 801,70 Kč |
| 250 | 7,51476 Kč | 1 878,69 Kč |
| 500 | 7,15570 Kč | 3 577,85 Kč |
| 1 000 | 6,81364 Kč | 6 813,64 Kč |
| 2 500 | 6,38692 Kč | 15 967,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


