
8472 | |
|---|---|
DigiKey Part Number | 36-8472-ND |
Manufacturer | |
Manufacturer Product Number | 8472 |
Description | BUSHING 0.250" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Bushing 0.250" (6.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.032" (0.81mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,73800 Kč | 68,45 Kč |
| 100 | 2,31400 Kč | 231,40 Kč |
| 500 | 1,91502 Kč | 957,51 Kč |
| 1 000 | 1,76845 Kč | 1 768,45 Kč |
| 2 500 | 1,59518 Kč | 3 987,95 Kč |
| 5 000 | 1,47822 Kč | 7 391,10 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


