
22CC37C0187B | |
|---|---|
DigiKey Part Number | 145-22CC37C0187B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37C0187B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC37C0187B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.187" (4.75mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,78080 Kč | 44,52 Kč |
| 50 | 1,69660 Kč | 84,83 Kč |
| 100 | 1,61680 Kč | 161,68 Kč |
| 250 | 1,51436 Kč | 378,59 Kč |
| 500 | 1,44172 Kč | 720,86 Kč |
| 1 000 | 1,37285 Kč | 1 372,85 Kč |
| 2 500 | 1,28667 Kč | 3 216,67 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



