
22CC37C0312B | |
|---|---|
DigiKey Part Number | 145-22CC37C0312B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37C0312B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.312" (7.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.312" (7.92mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.495" (12.57mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,85640 Kč | 46,41 Kč |
| 50 | 1,77220 Kč | 88,61 Kč |
| 100 | 1,68610 Kč | 168,61 Kč |
| 250 | 1,57988 Kč | 394,97 Kč |
| 500 | 1,50430 Kč | 752,15 Kč |
| 1 000 | 1,43248 Kč | 1 432,48 Kč |
| 2 500 | 1,34261 Kč | 3 356,53 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


