


22AF1000 | |
|---|---|
DigiKey Part Number | RPC7253-ND |
Manufacturer | |
Manufacturer Product Number | 22AF1000 |
Description | BUSHING 0.750" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Bushing 0.750" (19.05mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22AF1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.750" (19.05mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 50 | 4,69100 Kč | 234,55 Kč |
| 100 | 4,46630 Kč | 446,63 Kč |
| 250 | 4,18532 Kč | 1 046,33 Kč |
| 500 | 3,98500 Kč | 1 992,50 Kč |
| 1 000 | 3,79434 Kč | 3 794,34 Kč |
| 2 500 | 3,55664 Kč | 8 891,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




