


22AF0750 | |
|---|---|
DigiKey Part Number | RPC7256-ND |
Manufacturer | |
Manufacturer Product Number | 22AF0750 |
Description | BUSHING 0.500" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Bushing 0.500" (12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22AF0750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 50 | 2,36860 Kč | 118,43 Kč |
| 100 | 2,25310 Kč | 225,31 Kč |
| 250 | 2,11156 Kč | 527,89 Kč |
| 500 | 2,01076 Kč | 1 005,38 Kč |
| 1 000 | 1,91439 Kč | 1 914,39 Kč |
| 3 000 | 1,77139 Kč | 5 314,17 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


