


22AF0625 | |
|---|---|
DigiKey Part Number | RPC7257-ND |
Manufacturer | |
Manufacturer Product Number | 22AF0625 |
Description | BUSHING 0.437" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.625" (15.88mm) Bushing 0.437" (11.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22AF0625 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.625" (15.88mm) | |
Diameter - Inside | 0.437" (11.10mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,91520 Kč | 47,88 Kč |
| 50 | 1,82260 Kč | 91,13 Kč |
| 100 | 1,73650 Kč | 173,65 Kč |
| 250 | 1,62692 Kč | 406,73 Kč |
| 500 | 1,54882 Kč | 774,41 Kč |
| 1 000 | 1,47490 Kč | 1 474,90 Kč |
| 3 000 | 1,36473 Kč | 4 094,19 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


