
16M06012150 | |
|---|---|
DigiKey Part Number | RPC10506-ND |
Manufacturer | |
Manufacturer Product Number | 16M06012150 |
Description | WASHER FLAT M6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6 Flat Washer 0.059" (1.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16M06012150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Thickness | 0.059" (1.50mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,52000 Kč | 12,60 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,08320 Kč | 52,08 Kč |
| 50 | 1,93600 Kč | 96,80 Kč |
| 100 | 1,80580 Kč | 180,58 Kč |
| 250 | 1,65380 Kč | 413,45 Kč |
| 500 | 1,55260 Kč | 776,30 Kč |
| 1 000 | 1,46272 Kč | 1 462,72 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



