
16M05011100 | |
|---|---|
DigiKey Part Number | RPC10477-ND |
Manufacturer | |
Manufacturer Product Number | 16M05011100 |
Description | WASHER FLAT M5 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5 Flat Washer 0.039" (1.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16M05011100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M5 | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.433" (11.00mm) | |
Thickness | 0.039" (1.00mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 2,10000 Kč | 10,50 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,75560 Kč | 43,89 Kč |
| 50 | 1,62940 Kč | 81,47 Kč |
| 100 | 1,51820 Kč | 151,82 Kč |
| 250 | 1,38756 Kč | 346,89 Kč |
| 500 | 1,30188 Kč | 650,94 Kč |
| 1 000 | 1,22523 Kč | 1 225,23 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




