


04M050080HN | |
|---|---|
DigiKey Part Number | RPC7081-ND |
Manufacturer | |
Manufacturer Product Number | 04M050080HN |
Description | NUT HEX NYLON M5X0.8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Hex Nut 0.310" (7.87mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 04M050080HN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M5x0.8 | |
Thickness | 0.169" (4.30mm) | |
Width | 0.310" (7.87mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 2,98200 Kč | 14,91 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 25 | 2,50280 Kč | 62,57 Kč |
| 50 | 2,32660 Kč | 116,33 Kč |
| 100 | 2,17120 Kč | 217,12 Kč |
| 250 | 1,99060 Kč | 497,65 Kč |
| 500 | 1,87050 Kč | 935,25 Kč |
| 1 000 | 1,76404 Kč | 1 764,04 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


