


04M060100HN | |
|---|---|
DigiKey Part Number | RPC7080-ND |
Manufacturer | |
Manufacturer Product Number | 04M060100HN |
Description | NUT HEX NYLON M6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M6 Hex Nut 0.390" (9.91mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 04M060100HN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M6 | |
Thickness | 0.213" (5.40mm) | |
Width | 0.390" (9.91mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,52000 Kč | 12,60 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,09160 Kč | 52,29 Kč |
| 50 | 1,94440 Kč | 97,22 Kč |
| 100 | 1,81000 Kč | 181,00 Kč |
| 250 | 1,65800 Kč | 414,50 Kč |
| 500 | 1,55680 Kč | 778,40 Kč |
| 1 000 | 1,46671 Kč | 1 466,71 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






