16M02050080B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16M02050080B

DigiKey Part Number
RPC10019-ND
Manufacturer
Manufacturer Product Number
16M02050080B
Description
WASHER FLAT M2 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M2 Flat Washer 0.031" (0.80mm) Thick Nylon
EDA/CAD Models
16M02050080B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M2
Diameter - Inside
0.085" (2.15mm)
Diameter - Outside
0.197" (5.00mm)
Thickness
0.031" (0.80mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 860
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
51,55800 Kč7,79 Kč
101,41000 Kč14,10 Kč
251,27160 Kč31,79 Kč
501,17880 Kč58,94 Kč
1001,09460 Kč109,46 Kč
2500,99776 Kč249,44 Kč
5000,93462 Kč467,31 Kč
1 0000,87821 Kč878,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč