
15TSP003 | |
|---|---|
DigiKey Part Number | 145-15TSP003-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP003 |
Description | ROUND STANDOFF #4-40 NYLON 1/2" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 7,85400 Kč | 39,27 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 50 | 6,21120 Kč | 310,56 Kč |
| 100 | 5,82480 Kč | 582,48 Kč |
| 250 | 5,37800 Kč | 1 344,50 Kč |
| 500 | 5,08068 Kč | 2 540,34 Kč |
| 1 000 | 4,81484 Kč | 4 814,84 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




