
15TSP105 | |
|---|---|
DigiKey Part Number | 145-15TSP105-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP105 |
Description | ROUND STANDOFF #4-40 NYLON 1/2" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 5 | 8,40000 Kč | 42,00 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,10560 Kč | 177,64 Kč |
| 50 | 6,64800 Kč | 332,40 Kč |
| 100 | 6,23430 Kč | 623,43 Kč |
| 250 | 5,75764 Kč | 1 439,41 Kč |
| 500 | 5,44142 Kč | 2 720,71 Kč |
| 1 000 | 5,15837 Kč | 5 158,37 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


