Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14HTSP103

DigiKey Part Number
145-14HTSP103-ND
Manufacturer
Manufacturer Product Number
14HTSP103
Description
HEX STANDOFF #4-40 NYLON 1/2"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" Natural
Datasheet
 Datasheet
EDA/CAD Models
14HTSP103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 549
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
510,16400 Kč50,82 Kč
109,42800 Kč94,28 Kč
258,60080 Kč215,02 Kč
508,05060 Kč402,53 Kč
1007,55930 Kč755,93 Kč
2506,99064 Kč1 747,66 Kč
5006,61270 Kč3 306,35 Kč
1 0006,27504 Kč6 275,04 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč