
36440MF031 | |
|---|---|
DigiKey Part Number | 145-36440MF031-ND |
Manufacturer | |
Manufacturer Product Number | 36440MF031 |
Description | HEX STANDOFF #4-40 NYLON 7.94MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36440MF031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 5 | 9,66000 Kč | 48,30 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 25 | 8,18080 Kč | 204,52 Kč |
| 50 | 7,65160 Kč | 382,58 Kč |
| 100 | 7,18340 Kč | 718,34 Kč |
| 250 | 6,63956 Kč | 1 659,89 Kč |
| 500 | 6,27966 Kč | 3 139,83 Kč |
| 1 000 | 5,95734 Kč | 5 957,34 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


