
0400440HN | |
|---|---|
DigiKey Part Number | RPC8567-ND |
Manufacturer | |
Manufacturer Product Number | 0400440HN |
Description | NUT HEX NYLON #4-40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Nut 0.250" (6.35mm) 1/4" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0400440HN Models |
Category | Thread Size #4-40 |
Manufacturer Essentra Components | Thickness 0.100" (2.54mm) |
Series | Width 0.250" (6.35mm) 1/4" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 5 | 2,42000 Kč | 12,10 Kč |
| 10 | 2,23200 Kč | 22,32 Kč |
| 25 | 2,01040 Kč | 50,26 Kč |
| 50 | 1,86440 Kč | 93,22 Kč |
| 100 | 1,73730 Kč | 173,73 Kč |
| 250 | 1,59004 Kč | 397,51 Kč |
| 500 | 1,49284 Kč | 746,42 Kč |
| 1 000 | 1,40587 Kč | 1 405,87 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |











