#4-40 Pan Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010440P062

DigiKey Part Number
RPC7671-ND
Manufacturer
Manufacturer Product Number
010440P062
Description
MACH SCREW PAN HEAD SLOTTED 4-40
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010440P062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Essentra Components
Thread Size
#4-40
Series
Head Height
0.126" (3.20mm)
Packaging
Bulk
Length - Below Head
0.625" (15.88mm) 5/8"
Part Status
Active
Length - Overall
0.751" (19.08mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Pan Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 537
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
52,25200 Kč11,26 Kč
102,08600 Kč20,86 Kč
251,87680 Kč46,92 Kč
501,74360 Kč87,18 Kč
1001,62460 Kč162,46 Kč
2501,48660 Kč371,65 Kč
5001,39482 Kč697,41 Kč
1 0001,31327 Kč1 313,27 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč