
010440WF025 | |
|---|---|
DigiKey Part Number | RPC7726-ND |
Manufacturer | |
Manufacturer Product Number | 010440WF025 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Length - Below Head 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.445" (11.30mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 5 | 1,58600 Kč | 7,93 Kč |
| 10 | 1,46000 Kč | 14,60 Kč |
| 25 | 1,30960 Kč | 32,74 Kč |
| 50 | 1,21380 Kč | 60,69 Kč |
| 100 | 1,12830 Kč | 112,83 Kč |
| 250 | 1,03028 Kč | 257,57 Kč |
| 500 | 0,96520 Kč | 482,60 Kč |
| 1 000 | 0,90701 Kč | 907,01 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |








