
011032H050 | |
|---|---|
DigiKey Part Number | RPC8116-ND |
Manufacturer | |
Manufacturer Product Number | 011032H050 |
Description | CAP SCREW HEAD HEX SOCKET #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size #10-32 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,18400 Kč | 10,92 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 50 | 1,68820 Kč | 84,41 Kč |
| 100 | 1,57070 Kč | 157,07 Kč |
| 250 | 1,43796 Kč | 359,49 Kč |
| 500 | 1,34892 Kč | 674,46 Kč |
| 1 000 | 1,26975 Kč | 1 269,75 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |







