1/4"-28 Hex Head Bolt Hex Socket, Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

012528X050

DigiKey Part Number
RPC8287-ND
Manufacturer
Manufacturer Product Number
012528X050
Description
HEX SLOTTED SCREW 1/4-28 THREAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-28 Hex Head Bolt Hex Socket, Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
012528X050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Head Type
Hex Head
Manufacturer
Essentra Components
Drive Type
Hex Socket, Slotted
Series
Thread Size
1/4"-28
Packaging
Bulk
Length - Below Head
0.500" (12.70mm) 1/2"
Part Status
Active
Material
Nylon
Type
Bolt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
54,36800 Kč21,84 Kč
104,03200 Kč40,32 Kč
253,64520 Kč91,13 Kč
503,39740 Kč169,87 Kč
1003,17700 Kč317,70 Kč
2502,92124 Kč730,31 Kč
5002,75116 Kč1 375,58 Kč
1 0002,59934 Kč2 599,34 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč