
0501032CNB | |
|---|---|
DigiKey Part Number | RPC8645-ND |
Manufacturer | |
Manufacturer Product Number | 0501032CNB |
Description | NUT HEX NYLON #10-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Nut Nylon |
Datasheet | Datasheet |
Category | Type Hex |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Thickness 0.400" (10.16mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 5 | 3,48600 Kč | 17,43 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 2,92280 Kč | 73,07 Kč |
| 50 | 2,72140 Kč | 136,07 Kč |
| 100 | 2,53870 Kč | 253,87 Kč |
| 250 | 2,32992 Kč | 582,48 Kč |
| 500 | 2,19220 Kč | 1 096,10 Kč |
| 1 000 | 2,06872 Kč | 2 068,72 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |








