



5931125 | |
|---|---|
DigiKey Part Number | RPC2668-ND |
Manufacturer | |
Manufacturer Product Number | 5931125 |
Description | SIDE HINGE ZAMAK CHROME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side Hinge Zamak Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 5931125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side Hinge | |
Rotation Angle | 180° | |
Material | Zamak | |
Plating | Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 5 | 184,65600 Kč | 923,28 Kč |
| 10 | 172,60400 Kč | 1 726,04 Kč |
| 25 | 157,85440 Kč | 3 946,36 Kč |
| 50 | 147,54460 Kč | 7 377,23 Kč |
| 100 | 137,90650 Kč | 13 790,65 Kč |
| 250 | 128,61276 Kč | 32 153,19 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |






