



099117 | |
|---|---|
DigiKey Part Number | RPC2398-ND |
Manufacturer | |
Manufacturer Product Number | 099117 |
Description | LEAF HINGE ZAMAK CHROME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 099117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 5 | 148,62400 Kč | 743,12 Kč |
| 10 | 138,92300 Kč | 1 389,23 Kč |
| 25 | 127,06320 Kč | 3 176,58 Kč |
| 50 | 118,76040 Kč | 5 938,02 Kč |
| 100 | 111,00170 Kč | 11 100,17 Kč |
| 250 | 101,51860 Kč | 25 379,65 Kč |
| 500 | 100,79040 Kč | 50 395,20 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |




