



69311 | |
|---|---|
DigiKey Part Number | RPC2673-ND |
Manufacturer | |
Manufacturer Product Number | 69311 |
Description | SIDE HINGE ZAMAK CHROME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side Hinge Zamak Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 69311 Models |
Category | Type Side Hinge |
Manufacturer Essentra Access Solutions | Rotation Angle 180° |
Series | Material Zamak |
Packaging Bulk | Plating Chrome |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 5 | 133,17000 Kč | 665,85 Kč |
| 10 | 124,47600 Kč | 1 244,76 Kč |
| 25 | 113,85120 Kč | 2 846,28 Kč |
| 50 | 106,41780 Kč | 5 320,89 Kč |
| 100 | 99,46540 Kč | 9 946,54 Kč |
| 250 | 90,96668 Kč | 22 741,67 Kč |
| 500 | 87,14170 Kč | 43 570,85 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |

