



30403610 | |
|---|---|
DigiKey Part Number | RPC2599-ND |
Manufacturer | |
Manufacturer Product Number | 30403610 |
Description | CAMS FOR ADJUSTIBLE MINI COMPRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.906" (23.00mm) Cam Height 2.173" (55.20mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403610 Models |
Category | Type Cam With Stopper |
Manufacturer Essentra Access Solutions | Cam Length 2.173" (55.20mm) |
Series | Cam Height 0.906" (23.00mm) |
Packaging Bulk | Cam Width 0.748" (19.00mm) |
Part Status Active | Material Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 5 | 29,90200 Kč | 149,51 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 25 | 25,55880 Kč | 638,97 Kč |
| 50 | 23,88740 Kč | 1 194,37 Kč |
| 100 | 22,32720 Kč | 2 232,72 Kč |
| 250 | 20,42012 Kč | 5 105,03 Kč |
| 500 | 19,08634 Kč | 9 543,17 Kč |
| 1 000 | 17,83969 Kč | 17 839,69 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |



