



140129300 | |
|---|---|
DigiKey Part Number | RPC2441-ND |
Manufacturer | |
Manufacturer Product Number | 140129300 |
Description | COMPRESSION LOCK PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Lock Circular (Flatted) - 16.20mm Dia Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 140129300 Models |
Category | Type Compression Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Circular (Flatted) - 16.20mm Dia |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,42000 Kč | 484,42 Kč |
| 5 | 414,08000 Kč | 2 070,40 Kč |
| 10 | 387,03500 Kč | 3 870,35 Kč |
| 25 | 353,97600 Kč | 8 849,40 Kč |
| 50 | 330,85280 Kč | 16 542,64 Kč |
| 100 | 311,55780 Kč | 31 155,78 Kč |
| Unit Price without VAT: | 484,42000 Kč |
|---|---|
| Unit Price with VAT: | 586,14820 Kč |







