



2181100 | |
|---|---|
DigiKey Part Number | RPC2493-ND |
Manufacturer | |
Manufacturer Product Number | 2181100 |
Description | SWING HANDLE SCREW ZAMAK SEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 2181100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 50.00mm x 25.00mm (2) | |
Mounting Type | Screw Holes, Back | |
Material | Zamak, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,35000 Kč | 575,35 Kč |
| 5 | 491,81600 Kč | 2 459,08 Kč |
| 10 | 459,68800 Kč | 4 596,88 Kč |
| 25 | 420,42200 Kč | 10 510,55 Kč |
| 50 | 392,95240 Kč | 19 647,62 Kč |
| 100 | 377,96400 Kč | 37 796,40 Kč |
| Unit Price without VAT: | 575,35000 Kč |
|---|---|
| Unit Price with VAT: | 696,17350 Kč |






