



26012124200 | |
|---|---|
DigiKey Part Number | RPC2518-ND |
Manufacturer | |
Manufacturer Product Number | 26012124200 |
Description | CAM LATCH PADLCKABL PNL MT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch, Padlockable Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 26012124200 Models |
Category | Type Cam Latch, Padlockable |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| 5 | 182,85000 Kč | 914,25 Kč |
| 10 | 170,92400 Kč | 1 709,24 Kč |
| 25 | 156,32600 Kč | 3 908,15 Kč |
| 50 | 146,11240 Kč | 7 305,62 Kč |
| 100 | 136,56680 Kč | 13 656,68 Kč |
| 250 | 124,89864 Kč | 31 224,66 Kč |
| 500 | 124,41316 Kč | 62 206,58 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |















