



562200 | |
|---|---|
DigiKey Part Number | RPC2665-ND |
Manufacturer | |
Manufacturer Product Number | 562200 |
Description | CAM LATCH PADLCKABL PNL MT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch, Padlockable Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 562200 Models |
Category | Type Cam Latch, Padlockable |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 5 | 180,75000 Kč | 903,75 Kč |
| 10 | 168,97100 Kč | 1 689,71 Kč |
| 25 | 154,52840 Kč | 3 863,21 Kč |
| 50 | 144,43260 Kč | 7 221,63 Kč |
| 100 | 134,99820 Kč | 13 499,82 Kč |
| 250 | 123,46320 Kč | 30 865,80 Kč |
| 500 | 122,80764 Kč | 61 403,82 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |







