



111120100 | |
|---|---|
DigiKey Part Number | RPC2424-ND |
Manufacturer | |
Manufacturer Product Number | 111120100 |
Description | L-HANDLE CAM LOCK PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | L-Handle Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 111120100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | L-Handle Cam Lock | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,65000 Kč | 438,65 Kč |
| 5 | 375,02400 Kč | 1 875,12 Kč |
| 10 | 350,54100 Kč | 3 505,41 Kč |
| 25 | 320,58920 Kč | 8 014,73 Kč |
| 50 | 299,64560 Kč | 14 982,28 Kč |
| 100 | 280,06920 Kč | 28 006,92 Kč |
| 250 | 278,74844 Kč | 69 687,11 Kč |
| Unit Price without VAT: | 438,65000 Kč |
|---|---|
| Unit Price with VAT: | 530,76650 Kč |















