Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

060203800

DigiKey Part Number
RPC2341-ND
Manufacturer
Manufacturer Product Number
060203800
Description
CAM LATCH PANEL MNT PLAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Datasheet
 Datasheet
EDA/CAD Models
060203800 Models
Product Attributes
Filter Similar Products
Category
Type
Cam Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Plastic
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
5100,11800 Kč500,59 Kč
1093,58800 Kč935,88 Kč
2585,60480 Kč2 140,12 Kč
5080,01080 Kč4 000,54 Kč
10074,78440 Kč7 478,44 Kč
25068,39468 Kč17 098,67 Kč
50063,92590 Kč31 962,95 Kč
1 00063,25648 Kč63 256,48 Kč
Manufacturers Standard Package
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč