Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Key
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

36838

DigiKey Part Number
RPC2629-ND
Manufacturer
Manufacturer Product Number
36838
Description
KEY 8 MM TRIANGULAR BIT ZAMAK CH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Key
Datasheet
 Datasheet
EDA/CAD Models
36838 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Bulk
Manufacturer
Essentra Access Solutions
Part Status
Active
Series
Accessory Type
Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
566,14400 Kč330,72 Kč
1061,83900 Kč618,39 Kč
2556,55200 Kč1 413,80 Kč
5052,85620 Kč2 642,81 Kč
10049,40620 Kč4 940,62 Kč
25045,18516 Kč11 296,29 Kč
50042,23328 Kč21 116,64 Kč
1 00039,70974 Kč39 709,74 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč