



0401129300002 | |
|---|---|
DigiKey Part Number | RPC2317-ND |
Manufacturer | |
Manufacturer Product Number | 0401129300002 |
Description | COMPRESSION LOCK PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 0401129300002 Models |
Category | Type Compression Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,18000 Kč | 740,18 Kč |
| 5 | 632,75400 Kč | 3 163,77 Kč |
| 10 | 591,40900 Kč | 5 914,09 Kč |
| 25 | 540,88320 Kč | 13 522,08 Kč |
| 50 | 505,54360 Kč | 25 277,18 Kč |
| 100 | 501,58970 Kč | 50 158,97 Kč |
| Unit Price without VAT: | 740,18000 Kč |
|---|---|
| Unit Price with VAT: | 895,61780 Kč |















