Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Essentra Compression Locks
Supporting your Project: Printed Circuit Board Solutions

0401129300001

DigiKey Part Number
RPC2316-ND
Manufacturer
Manufacturer Product Number
0401129300001
Description
COMPRESSION LOCK PNL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Datasheet
 Datasheet
EDA/CAD Models
0401129300001 Models
Product Attributes
Filter Similar Products
Category
Type
Compression Lock
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Black Coating
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1740,18000 Kč740,18 Kč
5632,75400 Kč3 163,77 Kč
10591,40900 Kč5 914,09 Kč
25540,88320 Kč13 522,08 Kč
50505,54360 Kč25 277,18 Kč
100501,58970 Kč50 158,97 Kč
Manufacturers Standard Package
Unit Price without VAT:740,18000 Kč
Unit Price with VAT:895,61780 Kč