Monochrome 160 x 60 CCD UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monochrome 160 x 60 CCD UART
TOF>CAM 635
TOF>CAM 635
ESPROS Presentation at AutoSensBrussels: A novel CCD LiDAR imager

TOFCAM-635

DigiKey Part Number
2199-TOFCAM-635-ND
Manufacturer
Manufacturer Product Number
TOFCAM-635
Description
MOD TIME OF FLIGHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 160 x 60 CCD UART
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ESPROS Photonics AG
Series
-
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
160 x 60
Frames per Second
50.0
Shutter
-
Lens Mount
-
Sensor
EPC635
Type
CCD
Interface
UART
Pixel Size
-
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 046,58000 Kč6 046,58 Kč
55 675,17200 Kč28 375,86 Kč
105 536,60600 Kč55 366,06 Kč
255 370,71720 Kč134 267,93 Kč
Manufacturers Standard Package
Unit Price without VAT:6 046,58000 Kč
Unit Price with VAT:7 316,36180 Kč