


TOFCAM-660-WF | |
|---|---|
DigiKey Part Number | 2199-TOFCAM-660-WF-ND |
Manufacturer | |
Manufacturer Product Number | TOFCAM-660-WF |
Description | TOFCAM-660-WF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 x 240 3D Time of Flight RJ45 |
Datasheet | Datasheet |
Category | Type 3D Time of Flight |
Manufacturer ESPROS Photonics AG | Interface RJ45 |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Resolution 320 x 240 | Supplier Device Package Module |
Frames per Second 40.0 | Size / Dimension 5.354" L x 3.504" W (136.00mm x 89.00mm) |
Sensor epc660 | Height (Max) 0.078" (1.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 958,78000 Kč | 22 958,78 Kč |
| 5 | 21 794,91600 Kč | 108 974,58 Kč |
| Unit Price without VAT: | 22 958,78000 Kč |
|---|---|
| Unit Price with VAT: | 27 780,12380 Kč |



