Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 10 PIN F L75 MM

DigiKey Part Number
2199-CABLE10PINFL75MM-ND
Manufacturer
Manufacturer Product Number
CABLE 10 PIN F L75 MM
Description
CABLE 10 PIN; F; L=75 MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ESPROS Photonics AG
Series
Packaging
Bulk
Part Status
Active
Number of Positions
10
Connector - Sensor
-
Termination
Connector
Connector - Cable
-
Cable Length
75mm
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,30000 Kč229,30 Kč
Manufacturers Standard Package
Unit Price without VAT:229,30000 Kč
Unit Price with VAT:277,45300 Kč