8 x 8 UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 x 8 UART
TOF>FRAME 611
TOF>FRAME 611
ESPROS Presentation at AutoSensBrussels: A novel CCD LiDAR imager

TOFCAM-611

DigiKey Part Number
2199-TOFCAM-611-ND
Manufacturer
Manufacturer Product Number
TOFCAM-611
Description
MOD TIME OF FLIGHT 3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 x 8 UART
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
80.0
Manufacturer
ESPROS Photonics AG
Sensor
EPC611
Series
Interface
UART
Packaging
Box
Package / Case
Module
Part Status
Active
Supplier Device Package
Module
Resolution
8 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 189,46000 Kč2 189,46 Kč
52 033,44600 Kč10 167,23 Kč
101 975,32400 Kč19 753,24 Kč
251 905,72800 Kč47 643,20 Kč
501 858,08360 Kč92 904,18 Kč
1001 814,36160 Kč181 436,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 189,46000 Kč
Unit Price with VAT:2 649,24660 Kč