ESP8684-MINI-1-H2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP8684-MINI-1-H2

DigiKey Part Number
1965-ESP8684-MINI-1-H2TR-ND - Tape & Reel (TR)
1965-ESP8684-MINI-1-H2CT-ND - Cut Tape (CT)
1965-ESP8684-MINI-1-H2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP8684-MINI-1-H2
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
21dBm
Sensitivity
-106dBm
Serial Interfaces
GPIO, I2C, JTAG, PWM, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
ESP8684H2, ESP8684H4
Memory Size
2MB Flash
Voltage - Supply
3V ~ 3.6V
Current - Receiving
65mA
Current - Transmitting
300mA ~ 370mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
53-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,20000 Kč64,20 Kč
1055,53000 Kč555,30 Kč
2552,45680 Kč1 311,42 Kč
10048,24870 Kč4 824,87 Kč
25045,72312 Kč11 430,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65035,36400 Kč22 986,60 Kč
Manufacturers Standard Package
Unit Price without VAT:64,20000 Kč
Unit Price with VAT:77,68200 Kč