
ESP8266-DEVKITS | |
|---|---|
DigiKey Part Number | 1965-ESP8266-DEVKITS-ND |
Manufacturer | |
Manufacturer Product Number | ESP8266-DEVKITS |
Description | ESP8266 WROOM FLASHING BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP-WROOM-02 - Programmer |
Datasheet | Datasheet |
EDA/CAD Models | ESP8266-DEVKITS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Programmer | |
Contents | Board(s) | |
Utilized IC / Part | ESP-WROOM-02 | |
Note | Not recommended for mass production use | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |









