


ESP8266-DEVKITC-02U-F | |
|---|---|
DigiKey Part Number | 1965-1002-ND |
Manufacturer | |
Manufacturer Product Number | ESP8266-DEVKITC-02U-F |
Description | ESP-WROOM-02U EVAL BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The ESP8266-DEVKITC-02U-F from Espressif Systems is a development board based on the ESP-WROOM-02U-N2 module, which integrates the ESP8266 Wi-Fi SoC. This board offers 17 GPIO pins for a wide range of functions, including HSPI, PWM, IR, I/O, ADC, UART, I2S, and I2C. It also supports a U.FL IPEX antenna for improved wireless connectivity. The ESP8266-DEVKITC-02U-F is designed for IoT applications, providing robust interfacing options for wireless communication and sensor integration. Additionally, the board features a USB interface for easy programming and debugging, making it ideal for prototyping Wi-Fi-enabled devices and projects. |
Datasheet | Datasheet |
EDA/CAD Models | ESP8266-DEVKITC-02U-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP8266, ESP-WROOM-02U | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |











