
26225 | |
|---|---|
DigiKey Part Number | 3647-26225-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26225 |
Description | WEMOS D1 MINI COMPATIBLE SHIELD |
Customer Reference | |
Detailed Description | ESP32, ESP8266 - Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sensor | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ESP32, ESP8266 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 3 | 94,28000 Kč | 282,84 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |




