ESP8266 - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26145

DigiKey Part Number
3647-26145-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26145
Description
ARDUINO AND NODEMCU COMPATIBLE
Customer Reference
Detailed Description
ESP8266 - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
CANADUINO®
Utilized IC / Part
ESP8266
Packaging
Bulk
RF Type
802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN)
Function
Transceiver
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 832,13 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,92000 Kč124,92 Kč
3112,41000 Kč337,23 Kč
Unit Price without VAT:124,92000 Kč
Unit Price with VAT:151,15320 Kč