
MOD-WIFI-ESP8266-BOXED | |
|---|---|
DigiKey Part Number | 1188-MOD-WIFI-ESP8266-BOXED-ND |
Manufacturer | |
Manufacturer Product Number | MOD-WIFI-ESP8266-BOXED |
Description | EVAL BOARD FOR ESP8266 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP8266 WiFi Wireless (RF/RFID) Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | ESP8266 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |




