


ESP8266-DEVKITC-02D-F | |
|---|---|
DigiKey Part Number | 1965-1001-ND |
Manufacturer | |
Manufacturer Product Number | ESP8266-DEVKITC-02D-F |
Description | ESP-WROOM-02D EVAL BOARD |
Customer Reference | |
Detailed Description | ESP8266, ESP-WROOM-02D - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ESP8266-DEVKITC-02D-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP8266, ESP-WROOM-02D | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,45000 Kč | 166,45 Kč |
| Unit Price without VAT: | 166,45000 Kč |
|---|---|
| Unit Price with VAT: | 201,40450 Kč |









