Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROOM-32E-H4

DigiKey Part Number
1965-ESP32-WROOM-32E-H4TR-ND - Tape & Reel (TR)
1965-ESP32-WROOM-32E-H4CT-ND - Cut Tape (CT)
1965-ESP32-WROOM-32E-H4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROOM-32E-H4
Description
RF TXRX MOD BT WIFI TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-WROOM-32E-H4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz ~ 2.5GHz
Data Rate
150Mbps
Power - Output
20dBm
Sensitivity
-98dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
ESP32-D0WD-V3
Memory Size
4MB Flash, 448kB ROM, 536kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
38-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,25000 Kč106,25 Kč
1091,92900 Kč919,29 Kč
2586,94840 Kč2 173,71 Kč
10080,10530 Kč8 010,53 Kč
25076,00520 Kč19 001,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65056,27497 Kč36 578,73 Kč
Manufacturers Standard Package
Unit Price without VAT:106,25000 Kč
Unit Price with VAT:128,56250 Kč