ESP32-WROOM-32-N4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Espressif Systems
In Stock: 26 487
Unit Price: 4,17000 Kč
Datasheet
Bluetooth, WiFi Transceiver Module 2.4GHz ~ 2.5GHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi Transceiver Module 2.4GHz ~ 2.5GHz Surface Mount
ESP32-WROOM-32
Terasic DE10-Nano Self-Balancing Robot Dev Kit | Digi-Key Daily

ESP32-WROOM-32-N4

DigiKey Part Number
1965-ESP32-WROOM-32-N4TR-ND - Tape & Reel (TR)
1965-ESP32-WROOM-32-N4CT-ND - Cut Tape (CT)
1965-ESP32-WROOM-32-N4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROOM-32-N4
Description
RF TXRX MOD BLUETOOTH WIFI SMD
Customer Reference
Detailed Description
Bluetooth, WiFi Transceiver Module 2.4GHz ~ 2.5GHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-WROOM-32-N4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Frequency
2.4GHz ~ 2.5GHz
Data Rate
150Mbps
Power - Output
20dBm
Sensitivity
-98dBm
Antenna Type
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
38-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,75000 Kč137,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55079,79278 Kč43 886,03 Kč
Manufacturers Standard Package
Unit Price without VAT:137,75000 Kč
Unit Price with VAT:166,67750 Kč