


ESP32-S3-WROOM-1-N8R8 | |
|---|---|
DigiKey Part Number | 5407-ESP32-S3-WROOM-1-N8R8TR-ND - Tape & Reel (TR) 5407-ESP32-S3-WROOM-1-N8R8CT-ND - Cut Tape (CT) 5407-ESP32-S3-WROOM-1-N8R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-WROOM-1-N8R8 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S3-WROOM-1-N8R8 Models |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part ESP32-S3R8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 8MB Flash, 384kB ROM, 8MB SRAM |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 97mA ~ 100mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 273mA ~ 330mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 65°C (TA) |
Data Rate 150Mbps | Package / Case 41-SMD Module |
Power - Output 20.5dBm | Base Product Number |
Sensitivity -104.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,81000 Kč | 131,81 Kč |
| 10 | 114,14200 Kč | 1 141,42 Kč |
| 25 | 107,99800 Kč | 2 699,95 Kč |
| 100 | 99,56620 Kč | 9 956,62 Kč |
| 250 | 94,51380 Kč | 23 628,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 89,65234 Kč | 58 274,02 Kč |
| 1 300 | 86,36744 Kč | 112 277,67 Kč |
| 1 950 | 84,53568 Kč | 164 844,58 Kč |
| Unit Price without VAT: | 131,81000 Kč |
|---|---|
| Unit Price with VAT: | 159,49010 Kč |











